193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC3K120CAHM3_A/I

DigiKey Part Number
112-SMC3K120CAHM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K120CAHM3_A/I
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.49701£1,739.54
7,000£0.49277£3,449.39
Manufacturers Standard Package
Unit Price without VAT:£0.49701
Unit Price with VAT:£0.59641