SMBJ58CAHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.10264
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,166
Unit Price: £0.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 54,071
Unit Price: £0.53000
Datasheet
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58CAHM3_B/H

DigiKey Part Number
112-SMBJ58CAHM3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ58CAHM3_B/H
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.17238£1,034.28
Unit Price without VAT:£0.17238
Unit Price with VAT:£0.20686