
SMBJ33CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ33CAHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ33CAHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ33CAHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CAHE3_B/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.49100 | £4.91 |
| 100 | £0.32050 | £32.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.23245 | £174.34 |
| 1,500 | £0.21100 | £316.50 |
| 2,250 | £0.20006 | £450.13 |
| 3,750 | £0.18776 | £704.10 |
| 5,250 | £0.18048 | £947.52 |
| 7,500 | £0.17340 | £1,300.50 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

