SMBG26A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10,145
Unit Price: £0.46000
Datasheet
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG26A-E3/5B

DigiKey Part Number
SMBG26A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG26A-E3/5B
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200£0.33503£1,072.10
6,400£0.31223£1,998.27
9,600£0.30881£2,964.58
Manufacturers Standard Package
Unit Price without VAT:£0.33503
Unit Price with VAT:£0.40204