SMBG20CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.40013
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.40268
Datasheet
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG20CA-M3/52

DigiKey Part Number
SMBG20CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG20CA-M3/52
Description
TVS DIODE 20VWM 32.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.38125£2,287.50
Unit Price without VAT:£0.38125
Unit Price with VAT:£0.45750