
SMBG10CA-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBG10CA-E3/52TR-ND - Tape & Reel (TR) 112-SMBG10CA-E3/52CT-ND - Cut Tape (CT) 112-SMBG10CA-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG10CA-E3/52 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £0.99700 | £9.97 |
| 100 | £0.67260 | £67.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.50651 | £379.88 |
| 1,500 | £0.46611 | £699.17 |
| 2,250 | £0.44552 | £1,002.42 |
| 3,750 | £0.42240 | £1,584.00 |
| 5,250 | £0.40871 | £2,145.73 |
| 7,500 | £0.39540 | £2,965.50 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

