SMB8J7.5CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.11232
Datasheet

Similar


Bourns Inc.
In Stock: 8,849
Unit Price: £0.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30,519
Unit Price: £0.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,430
Unit Price: £0.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.90000

Similar


MCC (Micro Commercial Components)
In Stock: 1,730
Unit Price: £0.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.38799
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.23964
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,592
Unit Price: £0.53000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13458
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.13458
Datasheet
12.9V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J7.5CA-E3/5B

DigiKey Part Number
SMB8J7.5CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J7.5CA-E3/5B
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.9V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J7.5CA-E3/5B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200£0.17686£565.95
6,400£0.16304£1,043.46
9,600£0.15600£1,497.60
16,000£0.14810£2,369.60
22,400£0.14505£3,249.12
Manufacturers Standard Package
Unit Price without VAT:£0.17686
Unit Price with VAT:£0.21223