SMB8J36CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.14868

Similar


Central Semiconductor Corp
In Stock: 5,691
Unit Price: £0.70000
Datasheet

Similar


Semtech Corporation
In Stock: 14,917
Unit Price: £0.75000
Datasheet

Similar


Bourns Inc.
In Stock: 23,203
Unit Price: £0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £8.88131
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £7.47900
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,507
Unit Price: £0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 21,717
Unit Price: £0.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.24187
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.39160
Datasheet

Similar


Littelfuse Inc.
In Stock: 24,493
Unit Price: £0.63000
Datasheet
64.3V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J36CHE3/5B

DigiKey Part Number
SMB8J36CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J36CHE3/5B
Description
TVS DIODE 36VWM 64.3VC DO214AA
Customer Reference
Detailed Description
64.3V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types