SMB8J33CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 3,985
Unit Price: £0.69000
Datasheet

Similar


Bourns Inc.
In Stock: 613
Unit Price: £0.44000
Datasheet

Similar


Semtech Corporation
In Stock: 1,000
Unit Price: £0.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 154,250
Unit Price: £0.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £9.12912
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18,334
Unit Price: £0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 12,660
Unit Price: £0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.23964
Datasheet

Similar


Littelfuse Inc.
In Stock: 47,794
Unit Price: £0.62000
Datasheet
59V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J33CHE3/5B

DigiKey Part Number
SMB8J33CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J33CHE3/5B
Description
TVS DIODE 33VWM 59VC DO214AA
Customer Reference
Detailed Description
59V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
13.6A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types