
SMB8J22CAHE3_B/H | |
|---|---|
DigiKey Part Number | 112-SMB8J22CAHE3_B/H-ND |
Manufacturer | |
Manufacturer Product Number | SMB8J22CAHE3_B/H |
Description | TVS DIODE 22VWM 22VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J22CAHE3_B/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21084 | £632.52 |
| Unit Price without VAT: | £0.21084 |
|---|---|
| Unit Price with VAT: | £0.25301 |

