
SMB10J11AHM3_B/I | |
|---|---|
DigiKey Part Number | 112-SMB10J11AHM3_B/ITR-ND - Tape & Reel (TR) 112-SMB10J11AHM3_B/ICT-ND - Cut Tape (CT) 112-SMB10J11AHM3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J11AHM3_B/I |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.50300 | £5.03 |
| 100 | £0.32830 | £32.83 |
| 500 | £0.25308 | £126.54 |
| 1,000 | £0.22884 | £228.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.19649 | £628.77 |
| 6,400 | £0.18123 | £1,159.87 |
| 9,600 | £0.17346 | £1,665.22 |
| 16,000 | £0.16473 | £2,635.68 |
| 22,400 | £0.15956 | £3,574.14 |
| 32,000 | £0.15453 | £4,944.96 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

