
SMAJ90CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ90CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ90CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ90CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90CAHE3_A/H |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.23100 | £23.10 |
| 500 | £0.17574 | £87.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.14502 | £261.04 |
| 3,600 | £0.13205 | £475.38 |
| 5,400 | £0.12544 | £677.38 |
| 9,000 | £0.11801 | £1,062.09 |
| 12,600 | £0.11361 | £1,431.49 |
| 18,000 | £0.10933 | £1,967.94 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

