SMAJ28C-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,763
Unit Price: £0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 5,693
Unit Price: £0.71000
Datasheet

Similar


Bourns Inc.
In Stock: 73,222
Unit Price: £0.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 70,143
Unit Price: £0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 126,242
Unit Price: £0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 17,347
Unit Price: £0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.13694
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,133
Unit Price: £0.61000
Datasheet
Image for SMAJ28C-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28C-E3/61

DigiKey Part Number
SMAJ28C-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ28C-E3/61
Description
TVS DIODE 28VWM 50VC DO214AC
Customer Reference
Detailed Description
50V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types