
SMAJ188CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ188CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ188CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ188CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188CAHE3_A/H |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 910mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.23100 | £23.10 |
| 500 | £0.17574 | £87.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.14502 | £261.04 |
| 3,600 | £0.13205 | £475.38 |
| 5,400 | £0.12544 | £677.38 |
| 9,000 | £0.11801 | £1,062.09 |
| 12,600 | £0.11361 | £1,431.49 |
| 18,000 | £0.10933 | £1,967.94 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |




