SMA6F7.5A-M3/6B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 3,840
Unit Price: £0.26000
Datasheet
17V Clamp 235A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F7.5A-M3/6B

DigiKey Part Number
SMA6F7.5A-M3/6B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F7.5A-M3/6B
Description
TVS DIODE 7.5VWM 17VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 235A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
235A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.08898£1,245.72
28,000£0.08261£2,313.08
42,000£0.07936£3,333.12
70,000£0.07882£5,517.40
Manufacturers Standard Package
Unit Price without VAT:£0.08898
Unit Price with VAT:£0.10678