SMA5J7.0C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.11982
Datasheet

Similar


Littelfuse Inc.
In Stock: 119,976
Unit Price: £0.34000
Datasheet

Similar


Bourns Inc.
In Stock: 7,218
Unit Price: £0.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,749
Unit Price: £0.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.13694
Datasheet
Image for SMA5J7.0C-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J7.0C-E3/5A

DigiKey Part Number
SMA5J7.0C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J7.0C-E3/5A
Description
TVS DIODE 7VWM 13.3VC DO214AC
Customer Reference
Detailed Description
13.3V Clamp 37.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
37.6A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J7.0CA-E3/5AVishay General Semiconductor - Diodes Division0SMA5J7.0CA-E3/5A-ND£0.11982Direct
SMAJ7.0CALittelfuse Inc.119,976SMAJ7.0CALFCT-ND£0.34000Similar
SMAJ7.0CABourns Inc.7,218SMAJ7.0CABCT-ND£0.43000Similar
SMAJ7.0CA-TPMCC (Micro Commercial Components)17,749SMAJ7.0CA-TPMSCT-ND£0.26000Similar
SMAJ7.0CE3/TR13Microchip Technology0SMAJ7.0CE3/TR13-ND£0.13694Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types