SMA5J16CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6,935
Unit Price: £0.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.37000
Datasheet
Image for SMA5J16CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J16CAHE3_A/I

DigiKey Part Number
SMA5J16CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J16CAHE3_A/I
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26V Clamp 19.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
19.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.13889£1,041.68
15,000£0.12891£1,933.65
22,500£0.12382£2,785.95
37,500£0.12264£4,599.00
Manufacturers Standard Package
Unit Price without VAT:£0.13889
Unit Price with VAT:£0.16667