Direct
Similar
Similar
Similar
Similar

SMA5J13CA-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J13CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J13CA-E3/5A |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.11327 | £849.52 |
| 15,000 | £0.10476 | £1,571.40 |
| 22,500 | £0.10043 | £2,259.68 |
| 37,500 | £0.09633 | £3,612.38 |
| Unit Price without VAT: | £0.11327 |
|---|---|
| Unit Price with VAT: | £0.13592 |







