
SM8S28AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S28AHM3/ITR-ND - Tape & Reel (TR) 112-SM8S28AHM3/ICT-ND - Cut Tape (CT) 112-SM8S28AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S28AHM3/I |
Description | TVS DIODE 28VWM 45.4VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 145A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 10 | £2.49900 | £24.99 |
| 100 | £1.77460 | £177.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.40523 | £1,053.92 |
| 1,500 | £1.31554 | £1,973.31 |
| 2,250 | £1.26987 | £2,857.21 |
| 3,750 | £1.25470 | £4,705.12 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |

