
SM8S17CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S17CAHM3/ITR-ND - Tape & Reel (TR) 112-SM8S17CAHM3/ICT-ND - Cut Tape (CT) 112-SM8S17CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S17CAHM3/I |
Description | TVS DIODE 17VWM 27.6VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 239A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £2.58400 | £25.84 |
| 100 | £1.83810 | £183.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.45813 | £1,093.60 |
| 1,500 | £1.36587 | £2,048.80 |
| 2,250 | £1.31890 | £2,967.53 |
| 3,750 | £1.30944 | £4,910.40 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

