


SE80PWTG-M3/I | |
|---|---|
DigiKey Part Number | 112-SE80PWTG-M3/ITR-ND - Tape & Reel (TR) 112-SE80PWTG-M3/ICT-ND - Cut Tape (CT) 112-SE80PWTG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE80PWTG-M3/I |
Description | DIODE STD 400V 2.6A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2.6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.4 µs | |
Current - Reverse Leakage @ Vr | 15 µA @ 400 V | |
Capacitance @ Vr, F | 58pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.64200 | £6.42 |
| 100 | £0.42480 | £42.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.25231 | £1,135.39 |
| 9,000 | £0.23502 | £2,115.18 |
| 13,500 | £0.23138 | £3,123.63 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

