Diode 600 V 3A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SlimDPAK
SLIM DPAK

SE60PWJCHM3/I

DigiKey Part Number
112-SE60PWJCHM3/ITR-ND - Tape & Reel (TR)
112-SE60PWJCHM3/ICT-ND - Cut Tape (CT)
112-SE60PWJCHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE60PWJCHM3/I
Description
DIODE STANDARD 600V 3A SLIMDPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.2 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.73700£7.37
100£0.48940£48.94
500£0.38332£191.66
1,000£0.34916£349.16
2,000£0.32042£640.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.29254£1,316.43
9,000£0.27282£2,455.38
13,500£0.26277£3,547.39
22,500£0.25149£5,658.52
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400