


SE60PWJCHM3/I | |
|---|---|
DigiKey Part Number | 112-SE60PWJCHM3/ITR-ND - Tape & Reel (TR) 112-SE60PWJCHM3/ICT-ND - Cut Tape (CT) 112-SE60PWJCHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE60PWJCHM3/I |
Description | DIODE STANDARD 600V 3A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.73700 | £7.37 |
| 100 | £0.48940 | £48.94 |
| 500 | £0.38332 | £191.66 |
| 1,000 | £0.34916 | £349.16 |
| 2,000 | £0.32042 | £640.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.29254 | £1,316.43 |
| 9,000 | £0.27282 | £2,455.38 |
| 13,500 | £0.26277 | £3,547.39 |
| 22,500 | £0.25149 | £5,658.52 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

