Parametric Equivalent



SE30PAD-M3/I | |
|---|---|
DigiKey Part Number | SE30PAD-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE30PAD-M3/I |
Description | DIODE STANDARD 200V 3A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.08889 | £1,244.46 |
| 28,000 | £0.08252 | £2,310.56 |
| 42,000 | £0.07928 | £3,329.76 |
| 70,000 | £0.07873 | £5,511.10 |
| Unit Price without VAT: | £0.08889 |
|---|---|
| Unit Price with VAT: | £0.10667 |


