
SE30AFG-M3/6A | |
|---|---|
DigiKey Part Number | SE30AFG-M3/6AGITR-ND - Tape & Reel (TR) SE30AFG-M3/6AGICT-ND - Cut Tape (CT) SE30AFG-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFG-M3/6A |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35100 | £3.51 |
| 100 | £0.22540 | £22.54 |
| 500 | £0.17126 | £85.63 |
| 1,000 | £0.15381 | £153.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.12897 | £451.39 |
| 7,000 | £0.11821 | £827.47 |
| 10,500 | £0.11273 | £1,183.66 |
| 17,500 | £0.10657 | £1,864.97 |
| 24,500 | £0.10292 | £2,521.54 |
| 35,000 | £0.09938 | £3,478.30 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

