Similar

SD253N04S15PV | |
|---|---|
DigiKey Part Number | SD253N04S15PV-ND |
Manufacturer | |
Manufacturer Product Number | SD253N04S15PV |
Description | DIODE STANDARD 400V 250A DO205AB |
Customer Reference | |
Detailed Description | Diode 400 V 250A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 250A | |
Voltage - Forward (Vf) (Max) @ If | 1.38 V @ 785 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 35 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |


