
SA28CA-E3/54 | |
|---|---|
DigiKey Part Number | SA28CA-E3/54GITR-ND - Tape & Reel (TR) SA28CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA28CA-E3/54 |
Description | TVS DIODE 28VWM 45.4VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 11A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.49400 | £4.94 |
| 100 | £0.32230 | £32.23 |
| 500 | £0.24834 | £124.17 |
| 1,000 | £0.22448 | £224.48 |
| 2,000 | £0.20440 | £408.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18751 | £750.04 |
| 8,000 | £0.17331 | £1,386.48 |
| 12,000 | £0.16607 | £1,992.84 |
| 20,000 | £0.15794 | £3,158.80 |
| 28,000 | £0.15313 | £4,287.64 |
| 40,000 | £0.14845 | £5,938.00 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

