
S5BJ-M3/I | |
|---|---|
DigiKey Part Number | 112-S5BJ-M3/ITR-ND - Tape & Reel (TR) 112-S5BJ-M3/ICT-ND - Cut Tape (CT) 112-S5BJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5BJ-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32200 | £3.22 |
| 100 | £0.20590 | £20.59 |
| 500 | £0.15602 | £78.01 |
| 1,000 | £0.13991 | £139.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.11838 | £378.82 |
| 6,400 | £0.10823 | £692.67 |
| 9,600 | £0.10305 | £989.28 |
| 16,000 | £0.09723 | £1,555.68 |
| 22,400 | £0.09378 | £2,100.67 |
| 32,000 | £0.09044 | £2,894.08 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

