
S3AFG-M3/I | |
|---|---|
DigiKey Part Number | 112-S3AFG-M3/ITR-ND - Tape & Reel (TR) 112-S3AFG-M3/ICT-ND - Cut Tape (CT) 112-S3AFG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3AFG-M3/I |
Description | DIODE STANDARD 400V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.7 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19800 | £1.98 |
| 100 | £0.17160 | £17.16 |
| 500 | £0.12360 | £61.80 |
| 1,000 | £0.09170 | £91.70 |
| 2,000 | £0.08923 | £178.46 |
| 5,000 | £0.08669 | £433.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | £0.08202 | £1,148.28 |
| 28,000 | £0.07160 | £2,004.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

