Parametric Equivalent

PTV8.2B-M3/84A | |
|---|---|
DigiKey Part Number | PTV8.2B-M3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTV8.2B-M3/84A |
Description | DIODE ZENER 8.8V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.8 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08907 | £267.21 |
| 6,000 | £0.08106 | £486.36 |
| 9,000 | £0.07697 | £692.73 |
| 15,000 | £0.07238 | £1,085.70 |
| 21,000 | £0.06966 | £1,462.86 |
| 30,000 | £0.06702 | £2,010.60 |
| 75,000 | £0.06234 | £4,675.50 |
| Unit Price without VAT: | £0.08907 |
|---|---|
| Unit Price with VAT: | £0.10688 |


