Parametric Equivalent

PLZ3V6B-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ3V6B-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ3V6B-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ3V6B-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ3V6B-HG3_A/H |
Description | DIODE ZENER 3.72V 960MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.72 V 960 mW ±3.29% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.29% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.11040 | £11.04 |
| 500 | £0.07334 | £36.67 |
| 1,000 | £0.06100 | £61.00 |
| 2,000 | £0.05737 | £114.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.04594 | £206.73 |
| 9,000 | £0.04076 | £366.84 |
| 13,500 | £0.03890 | £525.15 |
| 22,500 | £0.03705 | £833.62 |
| 31,500 | £0.03678 | £1,158.57 |
| 45,000 | £0.03631 | £1,633.95 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


