
PLZ3V0A-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ3V0A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ3V0A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ3V0A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ3V0A-HG3_A/H |
Description | DIODE ZENER 2.96V 960MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.96 V 960 mW ±3.72% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.72% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16000 | £1.60 |
| 100 | £0.10020 | £10.02 |
| 500 | £0.07410 | £37.05 |
| 1,000 | £0.06565 | £65.65 |
| 2,000 | £0.05854 | £117.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.05162 | £232.29 |
| 9,000 | £0.04671 | £420.39 |
| 13,500 | £0.04421 | £596.84 |
| 22,500 | £0.04139 | £931.28 |
| 31,500 | £0.03973 | £1,251.50 |
| 45,000 | £0.03811 | £1,714.95 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

