Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PLZ24C-G3/H | |
|---|---|
DigiKey Part Number | PLZ24C-G3/HGITR-ND - Tape & Reel (TR) PLZ24C-G3/HGICT-ND - Cut Tape (CT) PLZ24C-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ24C-G3/H |
Description | DIODE ZENER 24V 500MW DO219AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14700 | £1.47 |
| 100 | £0.09230 | £9.23 |
| 500 | £0.06830 | £34.15 |
| 1,000 | £0.06051 | £60.51 |
| 2,000 | £0.05395 | £107.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.04756 | £214.02 |
| 9,000 | £0.04304 | £387.36 |
| 13,500 | £0.04073 | £549.86 |
| 22,500 | £0.03075 | £691.88 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |


