Zener Diode 19.11 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 19.11 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
DO-219AC

PLZ20B-HG3_A/H

DigiKey Part Number
112-PLZ20B-HG3_A/HTR-ND - Tape & Reel (TR)
112-PLZ20B-HG3_A/HCT-ND - Cut Tape (CT)
112-PLZ20B-HG3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLZ20B-HG3_A/H
Description
DIODE ZENER 19.11V 500MW DO219AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 19.11 V 500 mW ±3% Surface Mount DO-219AC (microSMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AC (microSMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16000£1.60
100£0.10020£10.02
500£0.07410£37.05
1,000£0.06565£65.65
2,000£0.05854£117.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.05162£232.29
9,000£0.04671£420.39
13,500£0.04421£596.84
22,500£0.04139£931.28
31,500£0.03973£1,251.50
45,000£0.03811£1,714.95
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200