P6SMB27CAHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: £0.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,303
Unit Price: £0.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,104
Unit Price: £0.53000
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27CAHE3_B/H

DigiKey Part Number
112-P6SMB27CAHE3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB27CAHE3_B/H
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,000£0.16459£987.54
Unit Price without VAT:£0.16459
Unit Price with VAT:£0.19751