P6SMB170CAHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.10264
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,418
Unit Price: £0.53000
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB170CAHM3_B/I

DigiKey Part Number
112-P6SMB170CAHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB170CAHM3_B/I
Description
TVS DIODE 145VWM 234VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400£0.17115£1,095.36
Unit Price without VAT:£0.17115
Unit Price with VAT:£0.20538