
P6KE82CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-P6KE82CA-E3/54TR-ND - Tape & Reel (TR) 112-P6KE82CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE82CA-E3/54 |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51400 | £5.14 |
| 100 | £0.33570 | £33.57 |
| 500 | £0.25904 | £129.52 |
| 1,000 | £0.23433 | £234.33 |
| 2,000 | £0.21354 | £427.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19604 | £784.16 |
| 8,000 | £0.18133 | £1,450.64 |
| 12,000 | £0.17383 | £2,085.96 |
| 20,000 | £0.16542 | £3,308.40 |
| 28,000 | £0.16043 | £4,492.04 |
| 40,000 | £0.15559 | £6,223.60 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

