P6KE12AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.25790
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,747
Unit Price: £0.43000
Datasheet

Direct


Littelfuse Inc.
In Stock: 32,341
Unit Price: £0.46000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06728
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06973
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 10,398
Unit Price: £0.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,492
Unit Price: £0.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33
Unit Price: £0.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.10226
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,301
Unit Price: £0.56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 450
Unit Price: £0.56000
Datasheet
16.7V Clamp 35.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE12AHE3/73

DigiKey Part Number
P6KE12AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE12AHE3/73
Description
TVS DIODE 10.2VWM 16.7V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.7V Clamp 35.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
35.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.24084£963.36
Unit Price without VAT:£0.24084
Unit Price with VAT:£0.28901