Image for P4SMA68CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA68CA-E3/61

DigiKey Part Number
P4SMA68CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA68CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA68CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA68CA-E3/61
Description
TVS DIODE 58.1VWM 92VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,562
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25800£2.58
100£0.16370£16.37
500£0.12302£61.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.10038£180.68
3,600£0.09081£326.92
5,400£0.08593£464.02
9,000£0.08045£724.05
12,600£0.07720£972.72
18,000£0.07404£1,332.72
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200