
P4SMA68CA-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA68CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA68CA-E3/61GICT-ND - Cut Tape (CT) P4SMA68CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68CA-E3/61 |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.25800 | £2.58 |
| 100 | £0.16370 | £16.37 |
| 500 | £0.12302 | £61.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.10038 | £180.68 |
| 3,600 | £0.09081 | £326.92 |
| 5,400 | £0.08593 | £464.02 |
| 9,000 | £0.08045 | £724.05 |
| 12,600 | £0.07720 | £972.72 |
| 18,000 | £0.07404 | £1,332.72 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

