P4SMA68CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.07378
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,636
Unit Price: £0.54000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,087
Unit Price: £0.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,448
Unit Price: £0.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06361
Datasheet
Image for P4SMA68CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA68CA-E3/5A

DigiKey Part Number
P4SMA68CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA68CA-E3/5A
Description
TVS DIODE 58.1VWM 92VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.07694£577.05
15,000£0.07067£1,060.05
22,500£0.06748£1,518.30
37,500£0.06389£2,395.88
52,500£0.06176£3,242.40
75,000£0.06049£4,536.75
Manufacturers Standard Package
Unit Price without VAT:£0.07694
Unit Price with VAT:£0.09233