
P4SMA480AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-P4SMA480AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA480AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA480AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA480AHM3_B/H |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 460mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 460mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.44300 | £4.43 |
| 100 | £0.28740 | £28.74 |
| 500 | £0.22046 | £110.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.18326 | £329.87 |
| 3,600 | £0.16756 | £603.22 |
| 5,400 | £0.15956 | £861.62 |
| 9,000 | £0.15057 | £1,355.13 |
| 12,600 | £0.14525 | £1,830.15 |
| 18,000 | £0.14007 | £2,521.26 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

