Image for P4SMA27CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA27CAHE3_A/I

DigiKey Part Number
112-P4SMA27CAHE3_A/ITR-ND - Tape & Reel (TR)
112-P4SMA27CAHE3_A/ICT-ND - Cut Tape (CT)
112-P4SMA27CAHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA27CAHE3_A/I
Description
TVS DIODE 23.1VWM 37.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
10.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.35900£3.59
100£0.23100£23.10
500£0.17574£87.87
1,000£0.15791£157.91
2,000£0.14290£285.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.12055£904.12
15,000£0.11147£1,672.05
22,500£0.10684£2,403.90
37,500£0.10164£3,811.50
52,500£0.09857£5,174.93
75,000£0.09557£7,167.75
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600