P4KE82CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.24455
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26646
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.24455
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,998
Unit Price: £0.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £0.19072
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.08976
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05219
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,317
Unit Price: £0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.08966
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE82CAHE3/73

DigiKey Part Number
P4KE82CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE82CAHE3/73
Description
TVS DIODE 70.1VWM 113V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.24926£747.78
6,000£0.23096£1,385.76
9,000£0.22164£1,994.76
15,000£0.21628£3,244.20
Manufacturers Standard Package
Unit Price without VAT:£0.24926
Unit Price with VAT:£0.29911