
P4KE39CAHE3/54 | |
|---|---|
DigiKey Part Number | P4KE39CAHE3/54GITR-ND - Tape & Reel (TR) P4KE39CAHE3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE39CAHE3/54 |
Description | TVS DIODE 33.3VWM 53.9V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.65900 | £6.59 |
| 100 | £0.43540 | £43.54 |
| 500 | £0.33938 | £169.69 |
| 1,000 | £0.30846 | £308.46 |
| 2,000 | £0.28246 | £564.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | £0.25174 | £1,384.57 |
| 11,000 | £0.23476 | £2,582.36 |
| 16,500 | £0.22611 | £3,730.82 |
| 27,500 | £0.21640 | £5,951.00 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

