P4KE120CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.24926
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,000
Unit Price: £0.72000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05991
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.20698
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.08976
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06303
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,881
Unit Price: £0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.10159
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06506
Datasheet
165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE120CA-E3/73

DigiKey Part Number
P4KE120CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE120CA-E3/73
Description
TVS DIODE 102VWM 165VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
2.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.24455£733.65
Manufacturers Standard Package
Unit Price without VAT:£0.24455
Unit Price with VAT:£0.29346