
MSMP6.5A-M3/89A | |
|---|---|
DigiKey Part Number | MSMP6.5A-M3/89AGITR-ND - Tape & Reel (TR) MSMP6.5A-M3/89AGICT-ND - Cut Tape (CT) MSMP6.5A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP6.5A-M3/89A |
Description | TVS DIODE 6.5VWM 11.2V DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10100 | £1.01 |
| 100 | £0.04040 | £4.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.03440 | £154.80 |
| 9,000 | £0.03366 | £302.94 |
| 13,500 | £0.03066 | £413.91 |
| 22,500 | £0.02767 | £622.58 |
| 31,500 | £0.02655 | £836.33 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

