


MMSZ5245B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5245B-E3-18GITR-ND - Tape & Reel (TR) MMSZ5245B-E3-18GICT-ND - Cut Tape (CT) MMSZ5245B-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-E3-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20600 | £2.06 |
| 100 | £0.13000 | £13.00 |
| 500 | £0.09696 | £48.48 |
| 1,000 | £0.08627 | £86.27 |
| 2,000 | £0.07726 | £154.52 |
| 5,000 | £0.06749 | £337.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06145 | £614.50 |
| 20,000 | £0.05636 | £1,127.20 |
| 30,000 | £0.05377 | £1,613.10 |
| 50,000 | £0.05086 | £2,543.00 |
| 70,000 | £0.04914 | £3,439.80 |
| 100,000 | £0.04746 | £4,746.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

