Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4702-HE3_A-18

DigiKey Part Number
112-MMSZ4702-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4702-HE3_A-18
Description
DIODE ZENER 15V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05000£500.00
20,000£0.04576£915.20
30,000£0.04360£1,308.00
50,000£0.04117£2,058.50
70,000£0.03973£2,781.10
100,000£0.03834£3,834.00
Manufacturers Standard Package
Unit Price without VAT:£0.05000
Unit Price with VAT:£0.06000