MMBZ5238C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,992
Unit Price: £0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: £0.05439
Datasheet

Similar


onsemi
In Stock: 11,880
Unit Price: £0.15000
Datasheet
Zener Diode 8.7 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5238C-HE3-18

DigiKey Part Number
MMBZ5238C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5238C-HE3-18
Description
DIODE ZENER 8.7V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.7 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
225 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types